Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc 100V 150mA, Schottky Diode, 2-Pin SOD-123 BAT46W-7-F

Номер на артикул на RS: 751-3373Марка: DiodesZetex№ по каталога на производителя: BAT46W-7-F
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

750mA

Детайли за продукта

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,01

€ 0,14 Each (In a Pack of 50) (ex VAT)

Diodes Inc 100V 150mA, Schottky Diode, 2-Pin SOD-123 BAT46W-7-F
Изберете тип опаковка

€ 7,01

€ 0,14 Each (In a Pack of 50) (ex VAT)

Diodes Inc 100V 150mA, Schottky Diode, 2-Pin SOD-123 BAT46W-7-F
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 550€ 0,14€ 7,01
600 - 1450€ 0,063€ 3,15
1500+€ 0,049€ 2,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

750mA

Детайли за продукта

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)