Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAS40W-04-7-F

Номер на артикул на RS: 822-8966Марка: DiodesZetex№ по каталога на производителя: BAS40W-04-7-F
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Детайли за продукта

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,73

€ 0,077 Each (In a Pack of 100) (ex VAT)

Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAS40W-04-7-F
Изберете тип опаковка

€ 7,73

€ 0,077 Each (In a Pack of 100) (ex VAT)

Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAS40W-04-7-F
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Детайли за продукта

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more