Diodes Inc Dual, 2.7V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 751-3140Марка: DiodesZetex№ по каталога на производителя: AZ23C2V7-7-F
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Common Anode

Nominal Zener Voltage

2.7V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

83Ω

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Страна на произход

China

Детайли за продукта

Zener Diodes 300mW, AZ23C Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,10

€ 0,111 Each (Supplied as a Tape) (ex VAT)

Diodes Inc Dual, 2.7V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
Изберете тип опаковка

€ 11,10

€ 0,111 Each (Supplied as a Tape) (ex VAT)

Diodes Inc Dual, 2.7V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Common Anode

Nominal Zener Voltage

2.7V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

83Ω

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Страна на произход

China

Детайли за продукта

Zener Diodes 300mW, AZ23C Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more