DiodesZetex AZ1117CH-ADJTRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.25 → 13.6 V 3+Tab-Pin, SOT-223

Номер на артикул на RS: 828-7602Марка: DiodesZetex№ по каталога на производителя: AZ1117CH-ADJTRG1
brand-logo

Технически документи

Спецификации

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.25 → 13.6 V

Number of Outputs

1

Line Regulation

0.2 %

Accuracy

±1%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

6mA

Pin Count

3+Tab

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Height

1.7mm

Length

6.7mm

Width

3.7mm

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,19

€ 0,144 Each (In a Pack of 50) (ex VAT)

DiodesZetex AZ1117CH-ADJTRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.25 → 13.6 V 3+Tab-Pin, SOT-223
Изберете тип опаковка

€ 7,19

€ 0,144 Each (In a Pack of 50) (ex VAT)

DiodesZetex AZ1117CH-ADJTRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.25 → 13.6 V 3+Tab-Pin, SOT-223
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,144€ 7,19
250 - 450€ 0,064€ 3,21
500 - 950€ 0,062€ 3,10
1000 - 1950€ 0,054€ 2,69
2000+€ 0,053€ 2,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.25 → 13.6 V

Number of Outputs

1

Line Regulation

0.2 %

Accuracy

±1%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

6mA

Pin Count

3+Tab

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Height

1.7mm

Length

6.7mm

Width

3.7mm

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more