Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DiodesZetex AZ1084CD-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 5A, 3.3 V 3-Pin, TO-252

Номер на артикул на RS: 828-7570Марка: DiodesZetex№ по каталога на производителя: AZ1084CD-3.3TRG1
brand-logo

Технически документи

Спецификации

Maximum Output Current

5A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

6 mV

Load Regulation

20 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Quiescent Current

10mA

Reference Voltage

1.25V

Pin Count

3

Output Type

Fixed

Dimensions

6.7 x 6.2 x 2.38 (T0-252-2 (3)) mm, 6.73 x 6.22 x 2.38 (T0-252-2 (4)) mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Height

2.38mm

Length

6.7 mm, 6.73 mm

Width

6 mm, 6.22 mm

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK
P.O.A.Each (On a Reel of 2500) (ex VAT)
DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK
P.O.A.Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,85

€ 0,442 Each (In a Pack of 20) (ex VAT)

DiodesZetex AZ1084CD-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 5A, 3.3 V 3-Pin, TO-252
Изберете тип опаковка

€ 8,85

€ 0,442 Each (In a Pack of 20) (ex VAT)

DiodesZetex AZ1084CD-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 5A, 3.3 V 3-Pin, TO-252
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 80€ 0,442€ 8,85
100 - 180€ 0,262€ 5,23
200 - 380€ 0,25€ 5,00
400 - 780€ 0,237€ 4,74
800+€ 0,224€ 4,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK
P.O.A.Each (On a Reel of 2500) (ex VAT)
DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK
P.O.A.Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Maximum Output Current

5A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

6 mV

Load Regulation

20 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Quiescent Current

10mA

Reference Voltage

1.25V

Pin Count

3

Output Type

Fixed

Dimensions

6.7 x 6.2 x 2.38 (T0-252-2 (3)) mm, 6.73 x 6.22 x 2.38 (T0-252-2 (4)) mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Height

2.38mm

Length

6.7 mm, 6.73 mm

Width

6 mm, 6.22 mm

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK
P.O.A.Each (On a Reel of 2500) (ex VAT)
DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK
P.O.A.Each (Supplied on a Reel) (ex VAT)