Diodes Inc APT13005T-G1 NPN High Voltage Bipolar Transistor, 4 A, 700 V, 3-Pin TO-220AB

Номер на артикул на RS: 828-3335Марка: DiodesZetex№ по каталога на производителя: APT13005T-G1
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

700 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

4 (Min.) MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.2 x 4.5 x 16.1mm

Детайли за продукта

High Voltage Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc APT13005T-G1 NPN High Voltage Bipolar Transistor, 4 A, 700 V, 3-Pin TO-220AB
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc APT13005T-G1 NPN High Voltage Bipolar Transistor, 4 A, 700 V, 3-Pin TO-220AB
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

700 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

4 (Min.) MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.2 x 4.5 x 16.1mm

Детайли за продукта

High Voltage Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от