Технически документи
Спецификации
Brand
DiodesZetexMaximum Output Current
600mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
±2%
Load Regulation
±1 %
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
80µA
Package Type
SOT-25
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.7 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Height
1.3mm
Minimum Input Voltage
2 V
Length
3.1mm
Width
1.7mm
Страна на произход
China
Детайли за продукта
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 9,28
€ 0,309 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
30
€ 9,28
€ 0,309 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
30
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DiodesZetexMaximum Output Current
600mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
±2%
Load Regulation
±1 %
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
80µA
Package Type
SOT-25
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.7 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Height
1.3mm
Minimum Input Voltage
2 V
Length
3.1mm
Width
1.7mm
Страна на произход
China
Детайли за продукта
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.