Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DiodesZetex AP72200CT20-7, Dual-Channel, Step-Down/Up DC-DC Converter, 2A 20-Pin, WLCSP-20

Номер на артикул на RS: 246-6647Марка: DiodesZetex№ по каталога на производителя: AP72200CT20-7
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

2.6 V

Maximum Output Voltage

5.14 V

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

2A

Converter Type

Step Down, Step Up

Number of Outputs

2

Package Type

WLCSP-20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 280,01

€ 0,427 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP72200CT20-7, Dual-Channel, Step-Down/Up DC-DC Converter, 2A 20-Pin, WLCSP-20

€ 1 280,01

€ 0,427 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP72200CT20-7, Dual-Channel, Step-Down/Up DC-DC Converter, 2A 20-Pin, WLCSP-20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

2.6 V

Maximum Output Voltage

5.14 V

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

2A

Converter Type

Step Down, Step Up

Number of Outputs

2

Package Type

WLCSP-20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more