DiodesZetex AP64352QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP

Номер на артикул на RS: 213-9048Марка: DiodesZetex№ по каталога на производителя: AP64352QSP-13
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

0.8 V

Maximum Output Voltage

40 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

40 V

Minimum Output Current

3.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SO-8EP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 611,34

€ 0,903 Each (On a Reel of 4000) (ex VAT)

DiodesZetex AP64352QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP

€ 3 611,34

€ 0,903 Each (On a Reel of 4000) (ex VAT)

DiodesZetex AP64352QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

0.8 V

Maximum Output Voltage

40 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

40 V

Minimum Output Current

3.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SO-8EP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more