DiodesZetex AP63301QWU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26

Номер на артикул на RS: 246-7437Марка: DiodesZetex№ по каталога на производителя: AP63301QWU-7
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

0.8 V

Maximum Output Voltage

31 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

32 V

Minimum Output Current

3A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT26

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,04

€ 0,504 Each (In a Pack of 10) (ex VAT)

DiodesZetex AP63301QWU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26
Изберете тип опаковка

€ 5,04

€ 0,504 Each (In a Pack of 10) (ex VAT)

DiodesZetex AP63301QWU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

0.8 V

Maximum Output Voltage

31 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

32 V

Minimum Output Current

3A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT26

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more