DiodesZetex AP31251W6-7, PWM Controller, 25 V, 65 kHz 6-Pin, SOT-26

Номер на артикул на RS: 246-7431Марка: DiodesZetex№ по каталога на производителя: AP31251W6-7
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

65 kHz

Maximum Source Current

-0.34mA

Maximum Supply Current

0.7 mA

Package Type

SOT-26

Pin Count

6

Maximum Operating Supply Voltage

25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,30

€ 0,332 Each (In a Pack of 25) (ex VAT)

DiodesZetex AP31251W6-7, PWM Controller, 25 V, 65 kHz 6-Pin, SOT-26
Изберете тип опаковка

€ 8,30

€ 0,332 Each (In a Pack of 25) (ex VAT)

DiodesZetex AP31251W6-7, PWM Controller, 25 V, 65 kHz 6-Pin, SOT-26

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
25 - 25€ 0,332€ 8,30
50 - 75€ 0,326€ 8,16
100 - 225€ 0,23€ 5,76
250 - 975€ 0,226€ 5,64
1000+€ 0,15€ 3,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

65 kHz

Maximum Source Current

-0.34mA

Maximum Supply Current

0.7 mA

Package Type

SOT-26

Pin Count

6

Maximum Operating Supply Voltage

25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more