DiodesZetex AP3015AKTR-G1, 1-Channel, Step Up DC-DC Converter, Adjustable 5-Pin, SOT-23

Номер на артикул на RS: 828-7438Марка: DiodesZetex№ по каталога на производителя: AP3015AKTR-G1
brand-logo

Технически документи

Спецификации

Maximum Output Voltage

34 V

Minimum Input Voltage

1 V

Maximum Input Voltage

12 V

Maximum Output Current

100mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.02mm

Height

1.3mm

Width

1.7mm

Dimensions

3.02 x 1.7 x 1.3mm

Line Regulation

0.1 %/V

Детайли за продукта

Step-Up Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,00

€ 0,44 Each (In a Pack of 25) (ex VAT)

DiodesZetex AP3015AKTR-G1, 1-Channel, Step Up DC-DC Converter, Adjustable 5-Pin, SOT-23
Изберете тип опаковка

€ 11,00

€ 0,44 Each (In a Pack of 25) (ex VAT)

DiodesZetex AP3015AKTR-G1, 1-Channel, Step Up DC-DC Converter, Adjustable 5-Pin, SOT-23

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Voltage

34 V

Minimum Input Voltage

1 V

Maximum Input Voltage

12 V

Maximum Output Current

100mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.02mm

Height

1.3mm

Width

1.7mm

Dimensions

3.02 x 1.7 x 1.3mm

Line Regulation

0.1 %/V

Детайли за продукта

Step-Up Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more