Технически документи
Спецификации
Brand
DiodesZetexPower Switch Type
Interface
Switch On Resistance
135mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2.1A
Number of Outputs
1
Power Rating
340mW
Mounting Type
Surface Mount
Package Type
SOT-26
Pin Count
6
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.7 x 1.3mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Страна на произход
China
Детайли за продукта
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
€ 599,00
€ 0,20 Each (On a Reel of 3000) (ex VAT)
3000
€ 599,00
€ 0,20 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexPower Switch Type
Interface
Switch On Resistance
135mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2.1A
Number of Outputs
1
Power Rating
340mW
Mounting Type
Surface Mount
Package Type
SOT-26
Pin Count
6
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.7 x 1.3mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Страна на произход
China
Детайли за продукта