DiodesZetex AP2552W6-7 Power Switch IC 6-Pin, SOT-26

Номер на артикул на RS: 921-0483Марка: DiodesZetex№ по каталога на производителя: AP2552W6-7
brand-logo

Технически документи

Спецификации

Switch On Resistance

135mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Страна на произход

China

Детайли за продукта

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
DiodesZetex AP2553W6-7, Interface Power Switch IC 6-Pin, SOT-26
€ 0,20Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

DiodesZetex AP2552W6-7 Power Switch IC 6-Pin, SOT-26

P.O.A.

Each (In a Pack of 10) (ex VAT)

DiodesZetex AP2552W6-7 Power Switch IC 6-Pin, SOT-26
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
DiodesZetex AP2553W6-7, Interface Power Switch IC 6-Pin, SOT-26
€ 0,20Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Switch On Resistance

135mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Страна на произход

China

Детайли за продукта

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
DiodesZetex AP2553W6-7, Interface Power Switch IC 6-Pin, SOT-26
€ 0,20Each (On a Reel of 3000) (ex VAT)