Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DiodesZetex AP2210K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23

Номер на артикул на RS: 122-3365Марка: DiodesZetex№ по каталога на производителя: AP2210K-3.3TRG1
brand-logo

Технически документи

Спецификации

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

12 mV

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

13.2 V

Width

1.7mm

Length

3.02mm

Страна на произход

China

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 218,23

€ 0,073 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP2210K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23

€ 218,23

€ 0,073 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP2210K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

12 mV

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

13.2 V

Width

1.7mm

Length

3.02mm

Страна на произход

China

Детайли за продукта

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more