Технически документи
Спецификации
Brand
DiodesZetexRegulator Function
Step Up
Maximum Output Current
2.4A
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
300 kHz
Efficiency
91%
Dimensions
4.95 X 3.95 X 1.5mm
Height
1.5mm
Maximum Output Voltage
17 V
Minimum Output Voltage
3 V
Minimum Operating Temperature
-20 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+80 °C
Length
4.95mm
Width
3.95mm
Страна на произход
China
Детайли за продукта
Step-Up Switching Regulators, Diodes Inc
Switching Voltage Regulators, Diodes Inc
€ 5,36
€ 1,072 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,36
€ 1,072 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DiodesZetexRegulator Function
Step Up
Maximum Output Current
2.4A
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
300 kHz
Efficiency
91%
Dimensions
4.95 X 3.95 X 1.5mm
Height
1.5mm
Maximum Output Voltage
17 V
Minimum Output Voltage
3 V
Minimum Operating Temperature
-20 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+80 °C
Length
4.95mm
Width
3.95mm
Страна на произход
China
Детайли за продукта