DiodesZetex, AP1509-33SG-13 DC-DC Converter, 1-Channel 2A 8-Pin, SOP

Номер на артикул на RS: 751-2929Марка: DiodesZetex№ по каталога на производителя: AP1509-33SG-13
brand-logo

Технически документи

Спецификации

Maximum Output Current

2A

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Input Voltage

4.5 V

Maximum Input Voltage

22 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

150 kHz

Pin Count

8

Package Type

SOP

Switching Regulator

Yes

Dimensions

4.95 X 3.95 X 1.5mm

Efficiency

76%

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.95mm

Length

4.95mm

Страна на произход

China

Детайли за продукта

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 6,78

€ 1,356 Each (In a Pack of 5) (ex VAT)

DiodesZetex, AP1509-33SG-13 DC-DC Converter, 1-Channel 2A 8-Pin, SOP
Изберете тип опаковка

€ 6,78

€ 1,356 Each (In a Pack of 5) (ex VAT)

DiodesZetex, AP1509-33SG-13 DC-DC Converter, 1-Channel 2A 8-Pin, SOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Output Current

2A

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Input Voltage

4.5 V

Maximum Input Voltage

22 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

150 kHz

Pin Count

8

Package Type

SOP

Switching Regulator

Yes

Dimensions

4.95 X 3.95 X 1.5mm

Efficiency

76%

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.95mm

Length

4.95mm

Страна на произход

China

Детайли за продукта

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от