DiodesZetex AL5809-120QP1-7 Constant Current Diode, 120mA, 2-Pin PDI123

Номер на артикул на RS: 133-3331Марка: DiodesZetex№ по каталога на производителя: AL5809-120QP1-7
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

120mA

Maximum Peak Operating Voltage

60V

Mounting Type

Surface Mount

Package Type

PDI123

Pin Count

2

Dimensions

3 x 1.93 x 1mm

Length

3mm

Width

1.93mm

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,66

€ 0,233 Each (In a Pack of 20) (ex VAT)

DiodesZetex AL5809-120QP1-7 Constant Current Diode, 120mA, 2-Pin PDI123
Изберете тип опаковка

€ 4,66

€ 0,233 Each (In a Pack of 20) (ex VAT)

DiodesZetex AL5809-120QP1-7 Constant Current Diode, 120mA, 2-Pin PDI123
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

120mA

Maximum Peak Operating Voltage

60V

Mounting Type

Surface Mount

Package Type

PDI123

Pin Count

2

Dimensions

3 x 1.93 x 1mm

Length

3mm

Width

1.93mm

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more