DiodesZetex Surface Mount Hall Effect Sensor, SIP, 3-Pin

Номер на артикул на RS: 146-4812Марка: DiodesZetex№ по каталога на производителя: AH3367Q-P-B
brand-logo

Технически документи

Спецификации

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

3 V

Package Type

SIP

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Детайли за продукта

Hall Effect Sensors, Diodes Inc

A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,03

€ 0,603 Each (In a Pack of 10) (ex VAT)

DiodesZetex Surface Mount Hall Effect Sensor, SIP, 3-Pin
Изберете тип опаковка

€ 6,03

€ 0,603 Each (In a Pack of 10) (ex VAT)

DiodesZetex Surface Mount Hall Effect Sensor, SIP, 3-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

3 V

Package Type

SIP

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Детайли за продукта

Hall Effect Sensors, Diodes Inc

A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more