Технически документи
Спецификации
Brand
DiodesZetexLogic Function
Inverter
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
5ns
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-25
Pin Count
5
Logic Family
LVC
Dimensions
3.1 x 1.7 x 1.3mm
Height
1.3mm
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Width
1.7mm
Length
3.1mm
Maximum Operating Temperature
+125 °C
Страна на произход
China
Детайли за продукта
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
€ 6,76
€ 0,068 Each (Supplied as a Tape) (ex VAT)
Стандарт
100
€ 6,76
€ 0,068 Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Лента |
---|---|---|
100 - 500 | € 0,068 | € 6,76 |
600 - 1400 | € 0,06 | € 5,96 |
1500+ | € 0,052 | € 5,15 |
Технически документи
Спецификации
Brand
DiodesZetexLogic Function
Inverter
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
5ns
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-25
Pin Count
5
Logic Family
LVC
Dimensions
3.1 x 1.7 x 1.3mm
Height
1.3mm
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Width
1.7mm
Length
3.1mm
Maximum Operating Temperature
+125 °C
Страна на произход
China
Детайли за продукта
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS