Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DiodesZetex 74LVC1G02Z-7 2-Input NOR Logic Gate, 5-Pin SOT-553

Номер на артикул на RS: 770-5323Марка: DiodesZetex№ по каталога на производителя: 74LVC1G02Z-7
brand-logo

Технически документи

Спецификации

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-553

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

7 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Length

1.7mm

Height

0.62mm

Width

1.25mm

Dimensions

1.7 x 1.25 x 0.62mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,03

€ 0,241 Each (In a Pack of 50) (ex VAT)

DiodesZetex 74LVC1G02Z-7 2-Input NOR Logic Gate, 5-Pin SOT-553
Изберете тип опаковка

€ 12,03

€ 0,241 Each (In a Pack of 50) (ex VAT)

DiodesZetex 74LVC1G02Z-7 2-Input NOR Logic Gate, 5-Pin SOT-553
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,241€ 12,03
500 - 950€ 0,101€ 5,04
1000+€ 0,08€ 3,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-553

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

7 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Length

1.7mm

Height

0.62mm

Width

1.25mm

Dimensions

1.7 x 1.25 x 0.62mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more