Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Страна на произход
China
Детайли за продукта
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HC Family
€ 7,93
€ 0,317 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 7,93
€ 0,317 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 225 | € 0,317 | € 7,93 |
250 - 600 | € 0,17 | € 4,24 |
625 - 1225 | € 0,162 | € 4,04 |
1250+ | € 0,125 | € 3,12 |
Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Страна на произход
China
Детайли за продукта
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)