DiodesZetex 74AHC1G08W5-7 2-Input AND Schmitt Trigger Logic Gate, 5-Pin SOT-25

Номер на артикул на RS: 751-2761Марка: DiodesZetex№ по каталога на производителя: 74AHC1G08W5-7
brand-logo

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-25

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

10.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Output Type

Push-Pull

Height

1.3mm

Dimensions

3.1 x 1.7 x 1.3mm

Propagation Delay Test Condition

50pF

Страна на произход

China

Детайли за продукта

74AHC1G Family, Diodes Inc

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10,19

€ 0,102 Each (In a Pack of 100) (ex VAT)

DiodesZetex 74AHC1G08W5-7 2-Input AND Schmitt Trigger Logic Gate, 5-Pin SOT-25
Изберете тип опаковка

€ 10,19

€ 0,102 Each (In a Pack of 100) (ex VAT)

DiodesZetex 74AHC1G08W5-7 2-Input AND Schmitt Trigger Logic Gate, 5-Pin SOT-25

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 500€ 0,102€ 10,19
600 - 1400€ 0,096€ 9,62
1500+€ 0,061€ 6,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-25

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

10.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Output Type

Push-Pull

Height

1.3mm

Dimensions

3.1 x 1.7 x 1.3mm

Propagation Delay Test Condition

50pF

Страна на произход

China

Детайли за продукта

74AHC1G Family, Diodes Inc

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more