Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
15mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky Diode
Peak Reverse Recovery Time
1ns
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
€ 295,94
€ 0,099 Each (On a Reel of 3000) (ex VAT)
3000
€ 295,94
€ 0,099 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
15mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky Diode
Peak Reverse Recovery Time
1ns
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.