Diodes Inc 400V 1A, Rectifier Diode, 2-Pin DO-41 1N4004-T

Номер на артикул на RS: 738-4721Марка: DiodesZetex№ по каталога на производителя: 1N4004-T
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Series

1N4004

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.21mm

Peak Non-Repetitive Forward Surge Current

30A

Детайли за продукта

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Switching Diode, 2-Pin DO-41 1N4004G
€ 0,105Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 200) (ex VAT)

Diodes Inc 400V 1A, Rectifier Diode, 2-Pin DO-41 1N4004-T
Изберете тип опаковка

P.O.A.

Each (In a Pack of 200) (ex VAT)

Diodes Inc 400V 1A, Rectifier Diode, 2-Pin DO-41 1N4004-T
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Switching Diode, 2-Pin DO-41 1N4004G
€ 0,105Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Series

1N4004

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.21mm

Peak Non-Repetitive Forward Surge Current

30A

Детайли за продукта

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Switching Diode, 2-Pin DO-41 1N4004G
€ 0,105Each (In a Pack of 50) (ex VAT)