Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
50V
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
15pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
5.21mm
Dimensions
2.72 (Dia.) x 5.21mm
Diameter
2.72mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 154,50
€ 0,031 Each (On a Reel of 5000) (ex VAT)
5000
€ 154,50
€ 0,031 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
5000 - 10000 | € 0,031 | € 154,50 |
15000+ | € 0,03 | € 148,56 |
Технически документи
Спецификации
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
50V
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
15pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
5.21mm
Dimensions
2.72 (Dia.) x 5.21mm
Diameter
2.72mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта