Diodes Inc Switching Diode, 10A 400V, 2-Pin R 6 10A04-T

Номер на артикул на RS: 751-2705Марка: DiodesZetex№ по каталога на производителя: 10A04-T
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

10A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

400V

Package Type

R 6

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

150pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

9.1mm

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Diodes Inc Switching Diode, 10A 400V, 2-Pin R 6 10A04-T
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Diodes Inc Switching Diode, 10A 400V, 2-Pin R 6 10A04-T
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

10A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

400V

Package Type

R 6

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

150pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

9.1mm

Dimensions

9.1 (Dia.) x 9.1mm

Diameter

9.1mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more