Технически документи
Спецификации
Brand
DinoliteMagnification Power
20 → 200
Frame rate
30fps
Resolution
1300000 pixel
Interface Type
USB 2.0
Dimensions
100 x 320 (Dia.)mm
Diameter
320mm
Length
100mm
Model Number p
AM4013MT-A
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Dino-Lite Pro AM/AD Series
Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting
Capture a photograph, video or time-lapsed video with a click
Save file format:jpg, bmp, avi
Adjustable magnification
Illumination: built-in 8 LED
Frame rate: up to 30fps
Sensor: Colour CMOS
DinoCapture Software
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DinoliteMagnification Power
20 → 200
Frame rate
30fps
Resolution
1300000 pixel
Interface Type
USB 2.0
Dimensions
100 x 320 (Dia.)mm
Diameter
320mm
Length
100mm
Model Number p
AM4013MT-A
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Dino-Lite Pro AM/AD Series
Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting
Capture a photograph, video or time-lapsed video with a click
Save file format:jpg, bmp, avi
Adjustable magnification
Illumination: built-in 8 LED
Frame rate: up to 30fps
Sensor: Colour CMOS
DinoCapture Software