Dino-Lite AM4515ZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 140X Magnification

Номер на артикул на RS: 888-2920Марка: Dino-Lite№ по каталога на производителя: AM4515ZTL
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Magnification Power

10 → 140X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4515ZTL

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite Edge AM4515ZTL

The AM4515ZTL from Dino-Lite is a handheld digital microscope, fitted with a state-of-the-art 1.3 megapixel sensor. Delivering images with stunning sharpness.
Featuring a built-in adjustable polariser that reduces glare and reflection on shiny objects.
All Edge models offer a high level of flexibility due to the adaptable cap design. Making the microscope ideal for any professional application. The AM4515ZTL has a long working distance of up to 23 centimetres.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
The Automatic Magnification Reading (AMR) feature increases accuracy by eliminating the process of visually reading the magnification.

Magnification: 10-140x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass with anti-reflection coating
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- Open cap, N3C-C- Closed cap, N3C-D- Diffuser cap, N3C-E- Extension cap, N3C-L- Long cap, N3C-S- Side light cap

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dino-Lite AM4515ZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 140X Magnification

P.O.A.

Dino-Lite AM4515ZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 140X Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Magnification Power

10 → 140X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4515ZTL

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite Edge AM4515ZTL

The AM4515ZTL from Dino-Lite is a handheld digital microscope, fitted with a state-of-the-art 1.3 megapixel sensor. Delivering images with stunning sharpness.
Featuring a built-in adjustable polariser that reduces glare and reflection on shiny objects.
All Edge models offer a high level of flexibility due to the adaptable cap design. Making the microscope ideal for any professional application. The AM4515ZTL has a long working distance of up to 23 centimetres.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
The Automatic Magnification Reading (AMR) feature increases accuracy by eliminating the process of visually reading the magnification.

Magnification: 10-140x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass with anti-reflection coating
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- Open cap, N3C-C- Closed cap, N3C-D- Diffuser cap, N3C-E- Extension cap, N3C-L- Long cap, N3C-S- Side light cap

Може да се интересувате от