Технически документи
Спецификации
Brand
Dino-LiteMagnification Power
20 → 220X
Frame rate
30fps
Resolution
1280 x 1024 pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB
Weight
0.1kg
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4515ZT
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Dino-Lite Edge AM4515ZT
The AM4515ZT from Dino-Lite is a handheld digital microscope, fitted with a state-of-the-art 1.3 megapixel sensor. Delivering images with stunning sharpness.
Featuring a built-in adjustable polariser that reduces glare and reflection on shiny objects.
All Edge models offer a high level of flexibility due to the adaptable cap design. Making the microscope ideal for any professional application.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
The Automatic Magnification Reading (AMR) feature increases accuracy by eliminating the process of visually reading the magnification.
Magnification: 20-220x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software
Supplied with
Microscope, Carry Pouch, Software CD, Edge Calibration Target, Alternate end caps
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Dino-LiteMagnification Power
20 → 220X
Frame rate
30fps
Resolution
1280 x 1024 pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB
Weight
0.1kg
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4515ZT
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Dino-Lite Edge AM4515ZT
The AM4515ZT from Dino-Lite is a handheld digital microscope, fitted with a state-of-the-art 1.3 megapixel sensor. Delivering images with stunning sharpness.
Featuring a built-in adjustable polariser that reduces glare and reflection on shiny objects.
All Edge models offer a high level of flexibility due to the adaptable cap design. Making the microscope ideal for any professional application.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
The Automatic Magnification Reading (AMR) feature increases accuracy by eliminating the process of visually reading the magnification.
Magnification: 20-220x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software
Supplied with
Microscope, Carry Pouch, Software CD, Edge Calibration Target, Alternate end caps