Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dino-Lite AM4113ZT4 USB Digital Microscope, 1280 x 1024 pixels, 400 → 470X Magnification

Номер на артикул на RS: 888-2904Марка: Dino-Lite№ по каталога на производителя: AM4113ZT4
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Magnification Power

400 → 470X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113ZT4

Model Number (p)

AM4113ZT4

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite Premier AM4113ZT4

The AM4113ZT4 from Dino-Lite is a handheld digital microscope featuring an enhanced 1.3MP sensor and 430x - 470x magnification. Delivering even more detailed images for inspection.
The microscopes advanced polarisation feature allows reflection and glare to be controlled.
Making it the ideal choice when examining materials that are reflective such as glass, plastics, and metals.

Magnification: 400x ∼ 470x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8,10, MacOS 10.5 and up
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 476,81

€ 476,81 Всеки (ex VAT)

Dino-Lite AM4113ZT4 USB Digital Microscope, 1280 x 1024 pixels, 400 → 470X Magnification

€ 476,81

€ 476,81 Всеки (ex VAT)

Dino-Lite AM4113ZT4 USB Digital Microscope, 1280 x 1024 pixels, 400 → 470X Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Magnification Power

400 → 470X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113ZT4

Model Number (p)

AM4113ZT4

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite Premier AM4113ZT4

The AM4113ZT4 from Dino-Lite is a handheld digital microscope featuring an enhanced 1.3MP sensor and 430x - 470x magnification. Delivering even more detailed images for inspection.
The microscopes advanced polarisation feature allows reflection and glare to be controlled.
Making it the ideal choice when examining materials that are reflective such as glass, plastics, and metals.

Magnification: 400x ∼ 470x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8,10, MacOS 10.5 and up
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target

Може да се интересувате от