Dino-Lite AM4113TL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X Magnification

Номер на артикул на RS: 888-2897Марка: Dino-Lite№ по каталога на производителя: AM4113TLDistrelec Article No.: 11027530
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Magnification Power

20 → 90X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113TL

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite Premier AM4113TL

The AM4113TL from Dino-Lite is a handheld digital microscope, fitted with a high quality 1.3 megapixel sensor. Designed for longer working distances, making it ideal for applications that require certain space.
Included software makes the AM4113T compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.

Magnification: 20x ∼ 90x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Composite

Supplied with

Microscope, Carry pouch, Software CD, Calibration target, User manual

€ 424,93

€ 424,93 Всеки (ex VAT)

Dino-Lite AM4113TL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X Magnification

€ 424,93

€ 424,93 Всеки (ex VAT)

Dino-Lite AM4113TL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X Magnification

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Magnification Power

20 → 90X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113TL

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite Premier AM4113TL

The AM4113TL from Dino-Lite is a handheld digital microscope, fitted with a high quality 1.3 megapixel sensor. Designed for longer working distances, making it ideal for applications that require certain space.
Included software makes the AM4113T compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.

Magnification: 20x ∼ 90x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Composite

Supplied with

Microscope, Carry pouch, Software CD, Calibration target, User manual