Dino-Lite Dino-Eye Eyepiece Camera, For Microscope

Номер на артикул на RS: 888-2869Марка: Dino-Lite№ по каталога на производителя: AM4023
brand-logo

Технически документи

Спецификации

Accessory Type

Dino-Eye Eyepiece Camera

For Use With

Microscope

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite AM4023 Dino-Eye

The AM4023 from Dino-Lite is a digital eyepiece fitted with a 1.3 megapixel sensor.
The 23-mm inner eyepiece slots into traditional microscopes or similar devices.
Adding digital power and capabilities to a regular microscope, the ability to capture and record is offered.
Allowing clear and visible examination of specimens and delivers superb viewing on a monitor.
The Dino-Eye is ideal for observation and documentation in a laboratory. Also just at home on a production line for inspection purposes.

Resolution: 1280 ´ 1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7 & 8, MacOS 10.4 and up
Housing material: Metal body

Supplied with

Dino-Eye Eyepiece Camera, Carry Pouch, Software CD, Calibration Target, User Manual

Може да се интересувате от

P.O.A.

Dino-Lite Dino-Eye Eyepiece Camera, For Microscope

P.O.A.

Dino-Lite Dino-Eye Eyepiece Camera, For Microscope

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Dino-Eye Eyepiece Camera

For Use With

Microscope

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite AM4023 Dino-Eye

The AM4023 from Dino-Lite is a digital eyepiece fitted with a 1.3 megapixel sensor.
The 23-mm inner eyepiece slots into traditional microscopes or similar devices.
Adding digital power and capabilities to a regular microscope, the ability to capture and record is offered.
Allowing clear and visible examination of specimens and delivers superb viewing on a monitor.
The Dino-Eye is ideal for observation and documentation in a laboratory. Also just at home on a production line for inspection purposes.

Resolution: 1280 ´ 1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7 & 8, MacOS 10.4 and up
Housing material: Metal body

Supplied with

Dino-Eye Eyepiece Camera, Carry Pouch, Software CD, Calibration Target, User Manual

Може да се интересувате от