Dino-Lite AM4013MZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 90X Magnification

Технически документи
Спецификации
Brand
Dino-LiteMagnification Power
10 → 90X
Frame rate
30fps
Resolution
1280 x 1024 pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB
Weight
0.14kg
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4013MZTL
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Dino-Lite Premier AM4013MZTL
The AM4013MZTL from Dino-Lite is a 1.3 Megapixel handheld digital microscope.
This version of microscope features a robust aluminium alloy shell and offers great image quality.
The AM4013MZTL is designed for longer working distances, making it great for applications that require a certain distance.
You can control the amount of glare that reflects thanks to an adjustable polariser.
Making this model perfect for viewing semi-transparent materials like; jewellery, glass, or plastic.
It is also excellent for analysing highly reflective materials.
Magnification: 10x - 90x
Resolution: 1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, FLV, SWF, WMV
Interface: USB 2.0
Operating system: Windows XP, Vista, 7 & 8, MacOS 10.5 and up
Housing material: Aluminium Alloy
Lighting: 8 white LEDs
€ 668,80
€ 668,80 Всеки (ex VAT)
1
€ 668,80
€ 668,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Dino-LiteMagnification Power
10 → 90X
Frame rate
30fps
Resolution
1280 x 1024 pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB
Weight
0.14kg
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4013MZTL
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Dino-Lite Premier AM4013MZTL
The AM4013MZTL from Dino-Lite is a 1.3 Megapixel handheld digital microscope.
This version of microscope features a robust aluminium alloy shell and offers great image quality.
The AM4013MZTL is designed for longer working distances, making it great for applications that require a certain distance.
You can control the amount of glare that reflects thanks to an adjustable polariser.
Making this model perfect for viewing semi-transparent materials like; jewellery, glass, or plastic.
It is also excellent for analysing highly reflective materials.
Magnification: 10x - 90x
Resolution: 1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, FLV, SWF, WMV
Interface: USB 2.0
Operating system: Windows XP, Vista, 7 & 8, MacOS 10.5 and up
Housing material: Aluminium Alloy
Lighting: 8 white LEDs