Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dino-Lite AD7013MT USB Digital Microscope, 2592 x 1944 pixel, 20 → 200X Magnification

Номер на артикул на RS: 888-2835Марка: Dino-Lite№ по каталога на производителя: AD7013MT
brand-logo
Преглед на всички в Микроскопи

Технически документи

Спецификации

Magnification Power

20 → 200X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AD7013MT

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite Pro AD7013MT

The Dino-Lite Premier AD7013MT digital hand-held microscope includes a valuable capability to remove the front cap and interchange it with another that fits the situation, such as the included open cap for general purposes and closed cap for extra protection against dust and debris.
The AD7013MT is appropriately incased with an aluminium alloy casing providing robust protection only fit to hold 5 megapixels of viewing power.

5 Megapixels
Aluminum Alloy Material
High Magnification - Up to 200x
MicroTouch II
AD Series
USB 2.0 Connection
Up to 30 frames per second
Supplied with DinoCapture for Windows, DinoXcope for MacOS
Full aluminium alloy body

Operating System Supported:

Windows 7 ,Vista ,XP, MAC OS 10.4 or later

Supplied with

FC-CC1 + FC-OC1 + FC-MA1 Covers + AM35B RACK ( AD7013MT-X Version Only)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dino-Lite AD7013MT USB Digital Microscope, 2592 x 1944 pixel, 20 → 200X Magnification

P.O.A.

Dino-Lite AD7013MT USB Digital Microscope, 2592 x 1944 pixel, 20 → 200X Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Magnification Power

20 → 200X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AD7013MT

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dino-Lite Pro AD7013MT

The Dino-Lite Premier AD7013MT digital hand-held microscope includes a valuable capability to remove the front cap and interchange it with another that fits the situation, such as the included open cap for general purposes and closed cap for extra protection against dust and debris.
The AD7013MT is appropriately incased with an aluminium alloy casing providing robust protection only fit to hold 5 megapixels of viewing power.

5 Megapixels
Aluminum Alloy Material
High Magnification - Up to 200x
MicroTouch II
AD Series
USB 2.0 Connection
Up to 30 frames per second
Supplied with DinoCapture for Windows, DinoXcope for MacOS
Full aluminium alloy body

Operating System Supported:

Windows 7 ,Vista ,XP, MAC OS 10.4 or later

Supplied with

FC-CC1 + FC-OC1 + FC-MA1 Covers + AM35B RACK ( AD7013MT-X Version Only)

Може да се интересувате от