Технически документи
Спецификации
Brand
DimplexHeat Type
Convection
Control Type
Thermostat
Maximum Output Power
500W
Mounting
Floor Mounted, Wall Mounted
Plug Type
Type G - British 3-pin
Power Settings
2
Width
255mm
Dimensions
330 x 255 x 150mm
Depth
150mm
Height
330mm
Страна на произход
Ireland
Детайли за продукта
Multi-Purpose Convector
Small, robust heaters with a durable powder-coat paint finish for localised heating or frost protection.
Free standing or vertical/horizontal mounting
Thermostat control and froststat
Thermal overload protection
Neon mains indicator
230Vac mains operated
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DimplexHeat Type
Convection
Control Type
Thermostat
Maximum Output Power
500W
Mounting
Floor Mounted, Wall Mounted
Plug Type
Type G - British 3-pin
Power Settings
2
Width
255mm
Dimensions
330 x 255 x 150mm
Depth
150mm
Height
330mm
Страна на произход
Ireland
Детайли за продукта
Multi-Purpose Convector
Small, robust heaters with a durable powder-coat paint finish for localised heating or frost protection.
Free standing or vertical/horizontal mounting
Thermostat control and froststat
Thermal overload protection
Neon mains indicator
230Vac mains operated