Dimplex FX20VE 2kW Fan Heater, Wall Mounted

Номер на артикул на RS: 455-9433Марка: Dimplex№ по каталога на производителя: FX20VE
brand-logo
Преглед на всички в Fan Heaters

Технически документи

Спецификации

Brand

Dimplex

Maximum Output Power

2kW

Control Type

Timer

Mounting

Wall Mounted

Power Settings

2

Width

229mm

Height

242mm

Depth

109mm

Dimensions

242 x 229 x 109mm

Детайли за продукта

1800mm min Floor Clearance Downflow Heater 2kW

Fan heater suitable for bathrooms and kitchens

2 kW maximum output
Pull cord on/off control
Off delay timer adjustable between 5 and 155 minutes during installation
230Vac mains powered
Thermal cut-outs to limit damage in the event that they are covered

Може да се интересувате от
Dimplex 2kW Space Heater
P.O.A.Всеки (ex VAT)
8888 FX20E 2kW Fan Heater, Wall Mounted
P.O.A.Всеки (ex VAT)

€ 133,19

€ 133,19 Всеки (ex VAT)

Dimplex FX20VE 2kW Fan Heater, Wall Mounted

€ 133,19

€ 133,19 Всеки (ex VAT)

Dimplex FX20VE 2kW Fan Heater, Wall Mounted

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Dimplex 2kW Space Heater
P.O.A.Всеки (ex VAT)
8888 FX20E 2kW Fan Heater, Wall Mounted
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dimplex

Maximum Output Power

2kW

Control Type

Timer

Mounting

Wall Mounted

Power Settings

2

Width

229mm

Height

242mm

Depth

109mm

Dimensions

242 x 229 x 109mm

Детайли за продукта

1800mm min Floor Clearance Downflow Heater 2kW

Fan heater suitable for bathrooms and kitchens

2 kW maximum output
Pull cord on/off control
Off delay timer adjustable between 5 and 155 minutes during installation
230Vac mains powered
Thermal cut-outs to limit damage in the event that they are covered

Може да се интересувате от
Dimplex 2kW Space Heater
P.O.A.Всеки (ex VAT)
8888 FX20E 2kW Fan Heater, Wall Mounted
P.O.A.Всеки (ex VAT)