Технически документи
Спецификации
Brand
DimplexHeat Type
Fan
Maximum Output Power
3kW
Mounting
Portable
Control Type
Thermostat
Height
265mm
Width
249mm
Depth
130mm
Dimensions
265 x 249 x 130mm
Power Settings
2
Детайли за продукта
Portable Flat
Flat fan heaters for spot heating
Thermostatically controlled with frost protection
Choice of 2 heat settings - half / full
Cool air setting (fan only)
Mains neon indicator and overheat protection
230Vac mains powered
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DimplexHeat Type
Fan
Maximum Output Power
3kW
Mounting
Portable
Control Type
Thermostat
Height
265mm
Width
249mm
Depth
130mm
Dimensions
265 x 249 x 130mm
Power Settings
2
Детайли за продукта
Portable Flat
Flat fan heaters for spot heating
Thermostatically controlled with frost protection
Choice of 2 heat settings - half / full
Cool air setting (fan only)
Mains neon indicator and overheat protection
230Vac mains powered