Digitron TM22 Wireless Digital Thermometer for Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 °C Accuracy -

Номер на артикул на RS: 428-095Марка: Digitron№ по каталога на производителя: TM-22
brand-logo

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+1350°C

Calibrated

UKAS

Model Number

TM22

Probe Type

K

Thermometer Type

Wireless

Application

Industrial

Best Accuracy

±0.2 °C

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

180g

Battery Type

AA

Страна на произход

United Kingdom

Детайли за продукта

TM-22 Industrial Thermometer

The TM-22 is a low cost Differential Digital Thermometer specifically designed for HVAC professionals and complements Digitron's PM Series range of pressure instruments. Manufactured from tough ABS plastic, this water-resistant instrument is supplied with a rubber boot to provide added protection during routine use. It can be magnetically attached for ease of use, and the back lit LCD allows easy viewing of the display in poor light conditions.Key Features

Differential Inputs
°C / °F Selectable
Water Resistant
’On’/’Off’ and ’Hold’ functions
Yellow Rugged case with protective rubber boot
Backlit Digital Display
Magnetic attachment or tilt stand
Auto off after 12 minutes
Min/Max function
Selectable input
Long battery life: typically 500 hours (battery 2xAA not supplied)

Информацията за складовите наличности временно не е налична.

€ 318,97

€ 318,97 Всеки (ex VAT)

Digitron TM22 Wireless Digital Thermometer for Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 °C Accuracy -

Calibration type

€ 318,97

€ 318,97 Всеки (ex VAT)

Digitron TM22 Wireless Digital Thermometer for Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 °C Accuracy -
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+1350°C

Calibrated

UKAS

Model Number

TM22

Probe Type

K

Thermometer Type

Wireless

Application

Industrial

Best Accuracy

±0.2 °C

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

180g

Battery Type

AA

Страна на произход

United Kingdom

Детайли за продукта

TM-22 Industrial Thermometer

The TM-22 is a low cost Differential Digital Thermometer specifically designed for HVAC professionals and complements Digitron's PM Series range of pressure instruments. Manufactured from tough ABS plastic, this water-resistant instrument is supplied with a rubber boot to provide added protection during routine use. It can be magnetically attached for ease of use, and the back lit LCD allows easy viewing of the display in poor light conditions.Key Features

Differential Inputs
°C / °F Selectable
Water Resistant
’On’/’Off’ and ’Hold’ functions
Yellow Rugged case with protective rubber boot
Backlit Digital Display
Magnetic attachment or tilt stand
Auto off after 12 minutes
Min/Max function
Selectable input
Long battery life: typically 500 hours (battery 2xAA not supplied)