Manometer,differential pressure

Номер на артикул на RS: 437-8931Марка: Digitron№ по каталога на производителя: PM-20
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

130mbar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Model Number p

PM

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

PM-20 and PM-80 0-130mbar

The PM Series is a suitable replacement for the conventional U-Tube, having a fast response coupled with high accuracy and at a low cost. The PM-80 instrument has the advantages of user selectable measurement units and smoothing function ensuring the range continues to meet the performance and cost demands of today's HVAC professional.

Differential input – 8mm tube connectors
Water resistant (IP67 rated)
Rugged case with protective rubber boot
Magnetic attachment or tilt stand
Push button “Zero” and “Hold” features
Backlit digital display
Auto power off after 12 minutes
0-130 mbar measurement
0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
Measurement unit options (selectable on PM-80)
Smoothing function (available on PM-80)

€ 342,59

€ 342,59 Всеки (ex VAT)

Manometer,differential pressure

Calibration type

€ 342,59

€ 342,59 Всеки (ex VAT)

Manometer,differential pressure

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

130mbar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Model Number p

PM

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

PM-20 and PM-80 0-130mbar

The PM Series is a suitable replacement for the conventional U-Tube, having a fast response coupled with high accuracy and at a low cost. The PM-80 instrument has the advantages of user selectable measurement units and smoothing function ensuring the range continues to meet the performance and cost demands of today's HVAC professional.

Differential input – 8mm tube connectors
Water resistant (IP67 rated)
Rugged case with protective rubber boot
Magnetic attachment or tilt stand
Push button “Zero” and “Hold” features
Backlit digital display
Auto power off after 12 minutes
0-130 mbar measurement
0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
Measurement unit options (selectable on PM-80)
Smoothing function (available on PM-80)