Технически документи
Спецификации
Brand
DigitronBest Accuracy
±0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
130mbar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Model Number p
PM
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Страна на произход
United Kingdom
Детайли за продукта
PM-20 and PM-80 0-130mbar
The PM Series is a suitable replacement for the conventional U-Tube, having a fast response coupled with high accuracy and at a low cost. The PM-80 instrument has the advantages of user selectable measurement units and smoothing function ensuring the range continues to meet the performance and cost demands of today's HVAC professional.
Differential input – 8mm tube connectors
Water resistant (IP67 rated)
Rugged case with protective rubber boot
Magnetic attachment or tilt stand
Push button Zero and Hold features
Backlit digital display
Auto power off after 12 minutes
0-130 mbar measurement
0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
Measurement unit options (selectable on PM-80)
Smoothing function (available on PM-80)
€ 406,51
€ 406,51 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 406,51
€ 406,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DigitronBest Accuracy
±0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
130mbar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Model Number p
PM
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Страна на произход
United Kingdom
Детайли за продукта
PM-20 and PM-80 0-130mbar
The PM Series is a suitable replacement for the conventional U-Tube, having a fast response coupled with high accuracy and at a low cost. The PM-80 instrument has the advantages of user selectable measurement units and smoothing function ensuring the range continues to meet the performance and cost demands of today's HVAC professional.
Differential input – 8mm tube connectors
Water resistant (IP67 rated)
Rugged case with protective rubber boot
Magnetic attachment or tilt stand
Push button Zero and Hold features
Backlit digital display
Auto power off after 12 minutes
0-130 mbar measurement
0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
Measurement unit options (selectable on PM-80)
Smoothing function (available on PM-80)