Digitron Temperature Probe, 100mm Length, 3.3mm Diameter, +120 °C Max

Номер на артикул на RS: 437-8852Марка: Digitron№ по каталога на производителя: H0234L
brand-logo

Технически документи

Спецификации

Probe Length

100mm

Probe Diameter

3.3mm

Maximum Temperature Measurement

+120 °C

Страна на произход

United Kingdom

Детайли за продукта

Digitron 2146T Thermistor Food Thermometer

Fast response thermometer ideal for use within the food industry.

Food safe keypad to eliminate potential food traps
Fast response display
IP67 waterproof
Incorporates the food industry standard Lumberg connector for thermistor probes (available separately)
Long battery life - typically 1- 2 hours continuous use for 2 years with 2 x AA batteries (supplied)
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Supplied with

2 off AA alkaline batteries & instructions.

Информацията за складовите наличности временно не е налична.

€ 52,46

€ 52,46 Всеки (ex VAT)

Digitron Temperature Probe, 100mm Length, 3.3mm Diameter, +120 °C Max

€ 52,46

€ 52,46 Всеки (ex VAT)

Digitron Temperature Probe, 100mm Length, 3.3mm Diameter, +120 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Probe Length

100mm

Probe Diameter

3.3mm

Maximum Temperature Measurement

+120 °C

Страна на произход

United Kingdom

Детайли за продукта

Digitron 2146T Thermistor Food Thermometer

Fast response thermometer ideal for use within the food industry.

Food safe keypad to eliminate potential food traps
Fast response display
IP67 waterproof
Incorporates the food industry standard Lumberg connector for thermistor probes (available separately)
Long battery life - typically 1- 2 hours continuous use for 2 years with 2 x AA batteries (supplied)
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Supplied with

2 off AA alkaline batteries & instructions.