Технически документи
Спецификации
Brand
DigitronSensor Type
Temperature
Probe Type
General
Maximum Temperature Measurement
+110 °C
Best Accuracy
±0.5 °C
Connector Type
Lumberg
Model Number
FM35-GP
Страна на произход
United Kingdom
Детайли за продукта
Digitron FM35 – Thermistor Food Thermometer
Fast response digital hand-held thermometer for food industry use
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes
Supplied with
1 off FM35-GP general purpose probe, 1 x 9V PP3 battery, protective rubber boot and instructions
€ 47,69
€ 47,69 Всеки (ex VAT)
1
€ 47,69
€ 47,69 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DigitronSensor Type
Temperature
Probe Type
General
Maximum Temperature Measurement
+110 °C
Best Accuracy
±0.5 °C
Connector Type
Lumberg
Model Number
FM35-GP
Страна на произход
United Kingdom
Детайли за продукта
Digitron FM35 – Thermistor Food Thermometer
Fast response digital hand-held thermometer for food industry use
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes
Supplied with
1 off FM35-GP general purpose probe, 1 x 9V PP3 battery, protective rubber boot and instructions