Технически документи
Спецификации
Brand
DigitronMaximum Temperature
+50°C
Carbon Monoxide Resolution
1ppm
Best Temperature Measurement Accuracy
±0.7 °C
Temperature Measurement Resolution
0.1°C
Equipment Type
Air Quality Monitor
Power Source
Battery
Maximum Humidity Measurement
95%RH
Best Humidity Measurement Accuracy
± 5 %
Measurement Parameters
CO2, Humidity, Temperature
Model Number p
AM60
Model Number (p)
AM60
Data Logging
Yes
Страна на произход
United Kingdom
€ 84,61
€ 84,61 Всеки (ex VAT)
1
€ 84,61
€ 84,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DigitronMaximum Temperature
+50°C
Carbon Monoxide Resolution
1ppm
Best Temperature Measurement Accuracy
±0.7 °C
Temperature Measurement Resolution
0.1°C
Equipment Type
Air Quality Monitor
Power Source
Battery
Maximum Humidity Measurement
95%RH
Best Humidity Measurement Accuracy
± 5 %
Measurement Parameters
CO2, Humidity, Temperature
Model Number p
AM60
Model Number (p)
AM60
Data Logging
Yes
Страна на произход
United Kingdom