Технически документи
Спецификации
Brand
DigitronBest Accuracy
±0.15% + 0.0105 bar + 1 Digit
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
7bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
10bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Model Number p
2000P
Maximum Operating Temperature
+50°C
Страна на произход
United Kingdom
Детайли за продукта
Digitron 2023P, 0-7 bar, Differential Manometer
The Digitron 2023P handheld differential manometer takes pressure measurements over a wide range of pressures. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2023P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.
Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)
2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSI
Min/Max recorder and range lock
Dimensions 155 x 67 x 40 mm
Weight 180g
Supplied with
Instruction manual
Digitron 2000P Series - Manometers
€ 497,52
€ 497,52 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 497,52
€ 497,52 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DigitronBest Accuracy
±0.15% + 0.0105 bar + 1 Digit
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
7bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
10bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Model Number p
2000P
Maximum Operating Temperature
+50°C
Страна на произход
United Kingdom
Детайли за продукта
Digitron 2023P, 0-7 bar, Differential Manometer
The Digitron 2023P handheld differential manometer takes pressure measurements over a wide range of pressures. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2023P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.
Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)
2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSI
Min/Max recorder and range lock
Dimensions 155 x 67 x 40 mm
Weight 180g
Supplied with
Instruction manual