Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS

Номер на артикул на RS: 315-7272Марка: Digitron№ по каталога на производителя: 2022P7
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Best Accuracy

±0.15% + 0.003 bar + 1 Digit

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

4bar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

Digitron 2022P, 0-2 bar, Differential Manometer

The Digitron 2022P handheld differential manometer is for general purpose applications, testing gas distribution systems, process control systems and leak testing. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2022P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.

Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)2 inputs via 1/8 BSP (4mm id, 6mm od hose)Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSIMin/Max recorder and range lockDimensions 155 x 67 x 40 mmWeight 180g

Supplied with

Instruction manual

Digitron 2000P Series - Manometers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 505,29

€ 505,29 Всеки (ex VAT)

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS

Calibration type

€ 505,29

€ 505,29 Всеки (ex VAT)

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar With RS
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Best Accuracy

±0.15% + 0.003 bar + 1 Digit

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

4bar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

Digitron 2022P, 0-2 bar, Differential Manometer

The Digitron 2022P handheld differential manometer is for general purpose applications, testing gas distribution systems, process control systems and leak testing. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2022P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.

Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)2 inputs via 1/8 BSP (4mm id, 6mm od hose)Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSIMin/Max recorder and range lockDimensions 155 x 67 x 40 mmWeight 180g

Supplied with

Instruction manual

Digitron 2000P Series - Manometers

Може да се интересувате от