Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy -

Номер на артикул на RS: 315-5305Марка: Digitron№ по каталога на производителя: 2000T
brand-logo

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+1350°C

Calibrated

SYSCAL

Model Number

2000T

Probe Type

K

Thermometer Type

Wired

Best Accuracy

±0.5 %

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade

Weight

180g

Battery Type

AA

Страна на произход

United Kingdom

Детайли за продукта

K - Type Thermocouple Model 2000T

Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
K-type thermocouple based industrial thermometers
Designed to suit a wide variety of process, industrial and HVAC applications
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 289,63

€ 289,63 Всеки (ex VAT)

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy -

Calibration type

€ 289,63

€ 289,63 Всеки (ex VAT)

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy -
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+1350°C

Calibrated

SYSCAL

Model Number

2000T

Probe Type

K

Thermometer Type

Wired

Best Accuracy

±0.5 %

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade

Weight

180g

Battery Type

AA

Страна на произход

United Kingdom

Детайли за продукта

K - Type Thermocouple Model 2000T

Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
K-type thermocouple based industrial thermometers
Designed to suit a wide variety of process, industrial and HVAC applications
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Може да се интересувате от