Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy

Номер на артикул на RS: 311-1636Марка: Digitron№ по каталога на производителя: 2000T-K
brand-logo

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+1350°C

Model Number

2000T

Thermometer Type

Wired

Probe Type

K

Application

HVAC, Industrial

Best Accuracy

±0.5 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade

Weight

180g

Battery Type

AA

Страна на произход

United Kingdom

Детайли за продукта

K - Type Thermocouple Model 2000T

Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
K-type thermocouple based industrial thermometers
Designed to suit a wide variety of process, industrial and HVAC applications
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Информацията за складовите наличности временно не е налична.

€ 219,23

€ 219,23 Всеки (ex VAT)

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy

Calibration type

€ 219,23

€ 219,23 Всеки (ex VAT)

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+1350°C

Model Number

2000T

Thermometer Type

Wired

Probe Type

K

Application

HVAC, Industrial

Best Accuracy

±0.5 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade

Weight

180g

Battery Type

AA

Страна на произход

United Kingdom

Детайли за продукта

K - Type Thermocouple Model 2000T

Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
K-type thermocouple based industrial thermometers
Designed to suit a wide variety of process, industrial and HVAC applications
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.