Digilent MCC USB-1208HS-4AO Data Acquisition, 8 SE/ 4 DIFF Channel(s), USB, 1ksps, 13 bit

Номер на артикул на RS: 241-4291Марка: Digilent№ по каталога на производителя: 6069-410-017Distrelec Article No.: 30257289
brand-logo
Преглед на всички в Събиране на данни

Технически документи

Спецификации

Number Of Input Channels

8 SE/ 4 DIFF

Sampling Rate

1ksps

Resolution

13 bit

Connectivity

USB

Input Type

Analogue

Output Type

Analogue

Dimensions

127 x 88.9 x 35.56mm

Weight

431g

Height

35.56mm

Minimum Operating Temperature

0°C

Width

88.9mm

Length

127mm

Model Number p

MCC USB-1208HS-4AO

Maximum Operating Temperature

+50°C

€ 809,87

€ 809,87 Всеки (ex VAT)

Digilent MCC USB-1208HS-4AO Data Acquisition, 8 SE/ 4 DIFF Channel(s), USB, 1ksps, 13 bit

€ 809,87

€ 809,87 Всеки (ex VAT)

Digilent MCC USB-1208HS-4AO Data Acquisition, 8 SE/ 4 DIFF Channel(s), USB, 1ksps, 13 bit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number Of Input Channels

8 SE/ 4 DIFF

Sampling Rate

1ksps

Resolution

13 bit

Connectivity

USB

Input Type

Analogue

Output Type

Analogue

Dimensions

127 x 88.9 x 35.56mm

Weight

431g

Height

35.56mm

Minimum Operating Temperature

0°C

Width

88.9mm

Length

127mm

Model Number p

MCC USB-1208HS-4AO

Maximum Operating Temperature

+50°C