Технически документи
Спецификации
Brand
DigilentNumber Of Input Channels
8 SE/4 DIFF
Sampling Rate
100ksps
Resolution
16 bit
Connectivity
USB
Input Type
Analogue
Output Type
Analogue, Digital
Dimensions
75.4 x 86.2 x 23.6mm
Height
23.6mm
Width
86.2mm
Length
75.4mm
Model Number p
MCC USB-231
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
€ 290,66
€ 290,66 Всеки (ex VAT)
1
€ 290,66
€ 290,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DigilentNumber Of Input Channels
8 SE/4 DIFF
Sampling Rate
100ksps
Resolution
16 bit
Connectivity
USB
Input Type
Analogue
Output Type
Analogue, Digital
Dimensions
75.4 x 86.2 x 23.6mm
Height
23.6mm
Width
86.2mm
Length
75.4mm
Model Number p
MCC USB-231
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C